55PC0111-12-9
55PC0111-12-9
Part Aliases: TE Connectivity | Raychem 304783-000
Experience optimal performance with our top-of-the-line 12 AWG hook-up wire. Designed for durability and efficiency, this single-conductor cable features tin-coated copper for superior conductivity. Its modified radiation cross-linked ETFE polymer insulation ensures reliability in even the most demanding environments, with a wide operating temperature range of -65 to 150 °C. With 37 strands and a 600 V rating, this wire guarantees secure connections for various applications. The white jacket color adds a sleek finish, making it a versatile choice for any project. Trust in our premium quality wire for all your electrical needs.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-12-9 |
Outside Diameter: | .1 in |
Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
Number of Conductors: | 1 |
Number of Strands: | 37 |
Conductor Material: | Tin-Coated Copper |
Operating Temperature Range: | -65 - 150 °C |
Wire Size: | 12 AWG |
Rated Voltage: | 600 V |
Jacket Color: | White |
Part Aliases: | 304783-000 |
SKU: | RYC55PC0111-12-9 |
Conductor Material: | Tin-Coated Copper |
Wire Color (Base): | White |
Wire & Cable Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
Number of Strands: | 37 |
Number of Conductors: | 1 |
Wire Size: | 12 AWG |
Strand Size: | 28 AWG |
Outside Cable Diameter: | .1 in |
Operating Voltage: | 600 V |
Cable Style: | Primary |
Operating Temperature Range: | -65 - 150 °C |
Cable Type: | Spec 55 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/18/2013 | P-13-009597 - Manufacturing location change. | Download |