55PC0111-16-2
55PC0111-16-2
Part Aliases: TE Connectivity | Raychem 117175-000
Enhance your electrical projects with this high-performance 16 AWG wire. Featuring a durable Tin-Coated Copper conductor and robust Modified Radiation Cross-linked ETFE Polymer insulation, it ensures reliable conductivity and protection. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Its vibrant red jacket color adds visibility and easy identification. With 19 strands and an outside diameter of .067 inches, it offers flexibility and ease of installation. Trust this wire for all your Hookup & Equipment needs.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-16-2 |
Outside Diameter: | .067 in |
Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
Number of Conductors: | 1 |
Number of Strands: | 19 |
Conductor Material: | Tin-Coated Copper |
Operating Temperature Range: | -65 - 150 °C |
Wire Size: | 16 AWG |
Rated Voltage: | 600 V |
Jacket Color: | Red |
Part Aliases: | 117175-000 |
SKU: | RYC55PC0111-16-2 |
Conductor Material: | Tin-Coated Copper |
Wire Color (Base): | Red |
Wire & Cable Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
Number of Strands: | 19 |
Number of Conductors: | 1 |
Wire Size: | 16 AWG |
Strand Size: | 29 AWG |
Outside Cable Diameter: | .067 in |
Operating Voltage: | 600 V |
Cable Style: | Primary |
Operating Temperature Range: | -65 - 150 °C |
Cable Type: | Spec 55 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |