55PC0111-18-0
55PC0111-18-0
Part Aliases: TE Connectivity | Raychem 395125-000
Elevate your wiring projects with this high-performance 18 AWG single-conductor wire. Engineered for durability and versatility, it features a black jacket color for easy identification and a tin-coated copper conductor for optimal conductivity. The insulation is crafted from modified radiation cross-linked ETFE polymer, ensuring reliable performance even in extreme temperatures ranging from -65 to 150 °C. With a voltage rating of 600 V and 19 strands, this wire is suitable for a wide range of applications in the Hookup & Equipment Wire category. Stay compliant with RoHS regulations while achieving top-tier performance with this essential wire solution.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-18-0 |
Outside Diameter: | .59 in |
Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
Number of Conductors: | 1 |
Number of Strands: | 19 |
Conductor Material: | Tin-Coated Copper |
Operating Temperature Range: | -65 - 150 °C |
Wire Size: | 18 AWG |
Rated Voltage: | 600 V |
Jacket Color: | Black |
Part Aliases: | 395125-000 |
SKU: | RYC55PC0111-18-0 |
Conductor Material: | Tin-Coated Copper |
Wire Color (Base): | Black |
Wire & Cable Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
Number of Strands: | 19 |
Number of Conductors: | 1 |
Wire Size: | 18 AWG |
Strand Size: | 30 AWG |
Outside Cable Diameter: | .59 in |
Operating Voltage: | 600 V |
Cable Style: | Primary |
Operating Temperature Range: | -65 - 150 °C |
Cable Type: | Spec 55 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |