55PC0111-18-9CS2502
55PC0111-18-9CS2502
Part Aliases: TE Connectivity | Raychem 044607-000
Enhance your electrical projects with this high-quality hook-up wire, featuring a durable construction that ensures reliable performance. With a wire size of 18 AWG and a rated voltage of 600V, it is suitable for a wide range of applications. The tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation guarantee excellent conductivity and protection. Operating seamlessly in temperatures ranging from -65 to 150°C, this wire is designed for durability. Its single-conductor design with 19 strands and a white jacket color make it easy to identify and work with. Upgrade your wiring setup with this versatile solution, perfect for various industrial and DIY projects.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-18-9CS2502 |
Outside Diameter: | .59 in |
Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
Number of Conductors: | 1 |
Number of Strands: | 19 |
Conductor Material: | Tin-Coated Copper |
Operating Temperature Range: | -65 - 150 °C |
Wire Size: | 18 AWG |
Rated Voltage: | 600 V |
Jacket Color: | White |
Part Aliases: | 044607-000 |
SKU: | RYC55PC0111-18-9CS2502 |
Conductor Material: | Tin-Coated Copper |
Wire Color (Base): | White |
Wire & Cable Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
Number of Strands: | 19 |
Number of Conductors: | 1 |
Wire Size: | 18 AWG |
Strand Size: | 30 AWG |
Outside Cable Diameter: | .59 in |
Operating Voltage: | 600 V |
Cable Style: | Primary |
Operating Temperature Range: | -65 - 150 °C |
Cable Type: | Spec 55 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |