| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-22-9CS2502 |
| Outside Diameter: | .042 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 167089-000 |
| SKU: | RYC55PC0111-22-9CS2502 |
55PC0111-22-9CS2502
| Heilind Number: | RYC55PC0111-22-9CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-22-9CS2502 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our high-quality 22 AWG hook-up wire. Featuring a single tin-coated copper conductor with 19 strands for flexibility, this wire ensures reliable conductivity. The modified radiation cross-linked ETFE polymer insulation offers excellent protection, even in harsh environments, with a wide operating temperature range from -65 to 150 °C. Its durable construction, rated for 600 V, guarantees safe and efficient performance. The white jacket color adds a sleek finish, perfect for professional installations. Trust in this wire for all your equipment and hookup needs.

