55PC0112-20-6
55PC0112-20-6
Part Aliases: TE Connectivity | Raychem 492595-000
Enhance your electrical projects with our high-quality 20 AWG hookup wire, designed for reliable performance in a variety of applications. Featuring a durable blue jacket, this wire is easy to identify and stands out in any setup. Crafted with silver-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, it offers excellent conductivity and protection against environmental factors. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, this wire ensures safe and efficient operation even in demanding conditions. Suitable for a wide range of uses in electronics, automotive, and industrial settings, it's a versatile solution for your wiring needs. Upgrade to our premium hookup wire and experience the difference in performance and reliability.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 55PC0112-20-6 |
Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
Conductor Material: | Silver-Coated Copper |
Operating Temperature Range: | -65 - 200 °C |
Wire Size: | 20 AWG |
Rated Voltage: | 600 V |
Jacket Color: | Blue |
Part Aliases: | 492595-000 |
SKU: | RYC55PC0112-20-6 |
Conductor Material: | Silver-Coated Copper |
Wire Color (Base): | Blue |
Wire & Cable Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
Wire Size: | 20 AWG |
Operating Voltage: | 600 V |
Operating Temperature Range: | -65 - 200 °C |
Cable Type: | Spec 55 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |