| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-18-5CS2502 |
| Outside Diameter: | .064 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Part Aliases: | 116367-000 |
| SKU: | RYC55PC0211-18-5CS2502 |
55PC0211-18-5CS2502
| Heilind Number: | RYC55PC0211-18-5CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-18-5CS2502 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-performance 18 AWG hookup wire. With a durable tin-coated copper conductor and robust ETFE insulation, it ensures reliable conductivity and protection. Its green jacket color makes it easily identifiable, while its 600V rating and wide operating temperature range from -65 to 150°C guarantee versatility in various applications. The 19 strands of the conductor offer flexibility and ease of installation, perfect for both professionals and DIY enthusiasts. Trust in this wire for efficient and safe connectivity in any project.

