| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-20-4CS2502 |
| Outside Diameter: | .054 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Part Aliases: | 937347-000 |
| SKU: | RYC55PC0211-20-4CS2502 |
55PC0211-20-4CS2502
| Heilind Number: | RYC55PC0211-20-4CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-20-4CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our 20 AWG hookup wire. Featuring a single conductor made of tin-coated copper with 19 strands, it ensures optimal conductivity and flexibility. The jacket in vibrant yellow not only adds visibility but also offers durability with its modified radiation cross-linked ETFE polymer insulation. Rated for up to 600V and designed to withstand temperatures ranging from -65 to 150°C, this wire is perfect for a wide range of applications. With an outside diameter of .054 inches, it's easy to work with while guaranteeing reliable performance. Upgrade your wiring setup with this high-quality, versatile solution.

