55PC0213-12-94
55PC0213-12-94
Part Aliases: TE Connectivity | Raychem F81936-000
Enhance your electrical projects with this high-quality wire, designed for optimal performance. Featuring a durable 12 AWG nickel-coated copper conductor, it ensures efficient power transmission. The modified radiation cross-linked ETFE polymer insulation offers excellent protection, even in extreme temperatures ranging from -65 to 200 °C. With a white jacket and yellow striping, it's easy to identify and work with. Compliant with UL standards, this 600 V rated wire is suitable for a wide range of applications. Whether you're a professional electrician or a DIY enthusiast, this wire is a reliable choice for your hookup and equipment needs.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 55PC0213-12-94 |
Outside Diameter: | .105 in |
Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
Number of Conductors: | 1 |
Number of Strands: | 37 |
Conductor Material: | Nickel-Coated Copper |
Operating Temperature Range: | -65 - 200 °C |
Wire Size: | 12 AWG |
Rated Voltage: | 600 V |
Jacket Color: | White |
Jacket Striping Color: | Yellow |
Part Aliases: | F81936-000 |
SKU: | RYC55PC0213-12-94 |
Conductor Material: | Nickel-Coated Copper |
Wire Color (Base): | White |
Wire Color (Stripe): | Yellow |
Wire & Cable Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
Number of Strands: | 37 |
Number of Conductors: | 1 |
Wire Size: | 12 AWG |
Strand Size: | 28 AWG |
Outside Cable Diameter: | .105 in |
Operating Voltage: | 600 V |
Cable Style: | Primary |
Operating Temperature Range: | -65 - 200 °C |
Cable Type: | Spec 55 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/18/2013 | P-13-009597 - Manufacturing location change. | Download |