55PC0214-22-9CS2502

Heilind Number:RYC55PC0214-22-9CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0214-22-9CS2502
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0214-22-9CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0214-22-9CS2502
Outside Diameter:.046 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:801429-000
SKU:RYC55PC0214-22-9CS2502

Detailed Description

Experience unparalleled connectivity with our 22 AWG Hookup & Equipment Wire. Crafted with precision, this essential component features a single conductor made of Silver-Coated High Strength Copper Alloy, ensuring optimal performance and durability. The insulation, composed of Modified Radiation Cross-linked ETFE Polymer, guarantees reliable operation even in challenging environments, with a wide operating temperature range from -65 to 200 °C. Its white jacket color adds a sleek finish to any setup, while the 19 strands within offer flexibility and ease of use. With a rated voltage of 600 V and an outside diameter of .046 inches, this wire is a must-have for various applications in the field of electronics. Trust in its quality and efficiency for seamless connections every time.