55PC0214-24-97CS2502
55PC0214-24-97CS2502
Part Aliases: TE Connectivity | Raychem EM7196-000
Enhance your electrical connections with this premium 24 AWG wire, boasting a durable construction for reliable performance. Crafted with silver-coated high strength copper alloy conductors and radiation-crosslinked, modified ETFE insulation, it ensures optimal conductivity and protection. Operating seamlessly in temperatures ranging from -65 to 200°C, this wire is suitable for a wide range of applications. The sleek white jacket, accented with violet striping, not only adds a professional touch but also indicates its high voltage rating of 600V. Trust in this wire for efficient and safe power transmission in any setup.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 55PC0214-24-97CS2502 |
Insulation Material: | Radiation-Crosslinked, Modified ETFE |
Conductor Material: | Silver-Coated High Strength Copper Alloy |
Operating Temperature Range: | -65 - 200 °C |
Wire Size: | 24 AWG |
Rated Voltage: | 600 V |
Jacket Color: | White |
Jacket Striping Color: | Violet |
Part Aliases: | EM7196-000 |
SKU: | RYC55PC0214-24-97CS2502 |
Conductor Material: | Silver-Coated High Strength Copper Alloy |
Wire Color (Base): | White |
Wire Color (Stripe): | Violet |
Wire & Cable Insulation Material: | Radiation-Crosslinked, Modified ETFE |
Wire Size: | 24 AWG |
Operating Voltage: | 600 V |
Operating Temperature Range: | -65 - 200 °C |
Cable Type: | Spec 55PC |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |