55PC0811-12-9CS2502

Heilind Number:RYC55PC0811-12-9CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0811-12-9CS2502
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0811-12-9CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0811-12-9CS2502
Insulation Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:12 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:456799-000
SKU:RYC55PC0811-12-9CS2502

Detailed Description

Enhance your electrical setup with our high-quality 12 AWG hookup wire, featuring a durable white jacket and reliable tin-coated copper conductors. With a robust insulation made of radiation-crosslinked, Modified ETFE, this wire is designed to withstand extreme temperatures ranging from -65 to 150 °C. Suitable for various applications, it offers a rated voltage of 600 V, ensuring safe and efficient performance. Upgrade your wiring with this versatile and dependable solution, perfect for a wide range of projects.