55PC0811-16-6CS2502

Heilind Number:RYC55PC0811-16-6CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0811-16-6CS2502
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0811-16-6CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0811-16-6CS2502
Insulation Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:Blue
Part Aliases:C18706-000
SKU:RYC55PC0811-16-6CS2502

Detailed Description

Enhance your electrical connections with this high-performance hookup wire. Featuring a durable 16 AWG tin-coated copper conductor, it ensures reliable conductivity for a variety of applications. The vibrant blue jacket not only adds a pop of color but also provides protection against wear and tear. With a 600V rating and radiation-crosslinked, modified ETFE insulation, this wire is designed to withstand harsh environments, from extreme temperatures ranging from -65 to 150 °C. Whether you're working on industrial machinery or electronic equipment, this wire is a versatile and dependable choice. Upgrade your wiring setup with confidence and efficiency.