| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0811-16-9CS2502 |
| Outside Diameter: | .076 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .053 in, 1.35 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 298991-000 |
| SKU: | RYC55PC0811-16-9CS2502 |
55PC0811-16-9CS2502
| Heilind Number: | RYC55PC0811-16-9CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0811-16-9CS2502 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 16 AWG wire. Featuring a durable construction with a single tin-coated copper conductor, it ensures reliable performance. The white jacket adds a clean finish, perfect for various applications. With a rated voltage of 600 V and an operating temperature range from -65 to 150 °C, this wire is designed for versatility and durability. Its 19 strands and modified radiation cross-linked ETFE polymer insulation guarantee efficient conductivity and protection. Whether for hookup or equipment use, this wire is a must-have for any wiring task. Its 0.076-inch outside diameter and 0.053-inch conductor diameter make it easy to work with, meeting all your wiring needs with ease.

