55PC0821-24-2/6CS2502

Heilind Number:RYC55PC0821-24-2/6CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0821-24-2/6CS2502
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0821-24-2/6CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0821-24-2/6CS2502
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:24 AWG
Part Aliases:226437-000
SKU:RYC55PC0821-24-2/6CS2502

Detailed Description

Introducing our high-performance Multiconductor Industrial Cable, designed for reliable electrical power and industrial applications. With a maximum voltage rating of 600 V AC, this cable ensures safe and efficient power transmission. Featuring 24 AWG tin-coated copper conductors and a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, it offers excellent conductivity and protection against environmental factors. Operating seamlessly in temperatures ranging from -65°C to 150°C (-85°F to 302°F), this cable is perfect for use in a wide range of industrial settings. Trust in its quality and performance for all your wiring needs.