55PC1121-22-6/9-0

55PC1121-22-6/9-0

Part Aliases: TE Connectivity | Raychem 482043-000  
Elevate your electrical projects with our high-performance 22 AWG wire, designed for industrial and power applications. With a durable Modified Radiation Cross-linked ETFE Polymer jacket and tin-coated copper conductors, this cable ensures reliable conductivity and protection in harsh environments. Operable in temperatures ranging from -65 to 150 °C, it's suitable for a wide range of settings. Trust in the quality of our multiconductor cable for efficient power transmission in demanding scenarios.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1121-22-6/9-0
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Part Aliases:482043-000
SKU:RYC55PC1121-22-6/9-0
Conductor Material:Tin-Coated Copper
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Size:22 AWG
Operating Voltage:600 VAC
Operating Temperature Range:-65 - 150 °C
Cable Type:Spec 55

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: