55PC1121-22-9/96-9

55PC1121-22-9/96-9

Part Aliases: TE Connectivity | Raychem 004671-000  
Enhance your industrial setup with this high-quality multiconductor cable, designed for efficient power transmission in demanding environments. With a voltage rating of 600 V AC and a durable construction, it ensures reliable performance even in the harshest conditions. The 22 AWG tin-coated copper conductors guarantee optimal conductivity, while the modified radiation cross-linked ETFE polymer jacket offers exceptional protection against heat, chemicals, and abrasion. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable is a versatile and dependable solution for various industrial applications. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your electrical system with this top-of-the-line wire and experience unparalleled efficiency and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1121-22-9/96-9
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:004671-000
SKU:RYC55PC1121-22-9/96-9
Conductor Material:Tin-Coated Copper
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Size:22 AWG
Operating Voltage:600 VAC
Operating Temperature Range:-65 - 150 °C
Cable Type:Spec 55

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/18/2013P-13-009599 - Manufacturing location change.Download