| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC1131-20-9/93/96-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Part Aliases: | 759453-000 |
| SKU: | RYC55PC1131-20-9/93/96-9 |
55PC1131-20-9/93/96-9
| Heilind Number: | RYC55PC1131-20-9/93/96-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC1131-20-9/93/96-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial applications with this high-performance multiconductor cable. Featuring a durable 20 AWG tin-coated copper conductor, it ensures reliable power transmission at up to 600 V AC. The modified radiation cross-linked ETFE polymer jacket offers exceptional protection, even in harsh environments, while maintaining flexibility in a wide operating temperature range from -65°C to 150°C. Trust in the quality and efficiency of this essential component for your electrical power systems.

