| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC1131-22-0/2/9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Part Aliases: | 227226-000 |
| SKU: | RYC55PC1131-22-0/2/9-9 |
55PC1131-22-0/2/9-9
| Heilind Number: | RYC55PC1131-22-0/2/9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC1131-22-0/2/9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial setups with our high-performance 22 AWG Multiconductor Cable, designed for reliable power and signal transmission. With a durable Modified Radiation Cross-linked ETFE Polymer jacket and tin-coated copper conductors, it ensures longevity even in harsh environments. Operating seamlessly in temperatures ranging from -65 to 150°C, it's a versatile solution for various applications. Trust in its 600V AC voltage rating for safe and efficient operation. Upgrade your wiring systems with this essential component, guaranteeing quality and performance.

