| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC1221-18-9/96-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 18 AWG |
| Part Aliases: | 825693-000 |
| SKU: | RYC55PC1221-18-9/96-9 |
55PC1221-18-9/96-9
| Heilind Number: | RYC55PC1221-18-9/96-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC1221-18-9/96-9 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical power systems with our premium 18 AWG Multiconductor Industrial Cable. Designed for optimal performance, this cable features a durable Modified Radiation Cross-linked ETFE Polymer jacket and Tin-Coated Copper conductors. With a maximum voltage rating of 600 V AC and an operating temperature range spanning from -65 to 150 °C, it ensures reliable and safe operation in a variety of industrial environments. Trust in the quality and efficiency of this essential wire and cable solution for your power and industrial applications.

