| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC1221-22-0/9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Part Aliases: | CX0358-000 |
| SKU: | RYC55PC1221-22-0/9-9 |
55PC1221-22-0/9-9
| Heilind Number: | RYC55PC1221-22-0/9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC1221-22-0/9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with RoHS regulations while ensuring reliable power transmission with our 22 AWG Multiconductor Industrial Cable. Designed for industrial applications, this cable features a durable Modified Radiation Cross-linked ETFE Polymer jacket that can withstand temperatures ranging from -65 to 150°C. The tin-coated copper conductors offer excellent conductivity and corrosion resistance, while the 600V AC voltage rating guarantees safe and efficient performance. Trust in the quality and performance of this cable for all your electrical power and industrial needs.

