55PC1221-22-2/6-9CS250

Heilind Number:RYC55PC1221-22-2/6-9CS250
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC1221-22-2/6-9CS250
ECAD Model:
3D Model

Description:

55PC1221-22-2/6-9CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC1221-22-2/6-9CS250
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:225335-000
SKU:RYC55PC1221-22-2/6-9CS250

Detailed Description

Enhance your industrial operations with unparalleled efficiency using our top-of-the-line 22 AWG multiconductor cable. Crafted with precision from tin-coated copper conductors and a durable modified radiation cross-linked ETFE polymer jacket, this cable guarantees superior performance even in the most challenging environments. With a high voltage rating of 600 V AC and an impressive operating temperature range of -65 to 150 °C, it ensures reliable power transmission and signal integrity. Trust in its quality construction for seamless integration into a wide range of applications, from electrical power systems to industrial machinery. Elevate your connectivity standards with this essential component for optimal performance.