55PC2131-22-9/93/96-9

Heilind Number:RYC55PC2131-22-9/93/96-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC2131-22-9/93/96-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC2131-22-9/93/96-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC2131-22-9/93/96-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Part Aliases:D96151-000
SKU:RYC55PC2131-22-9/93/96-9

Detailed Description

Enhance your industrial setup with this high-quality Multiconductor Cable, featuring a durable construction that ensures reliable performance. With a voltage rating of 600 V AC, it's suitable for a wide range of power and industrial applications. The 22 AWG wire size, crafted from tin-coated copper, guarantees efficient conductivity. Encased in a jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable offers exceptional protection against harsh environmental conditions. Operating seamlessly within a temperature range of -65 to 150 °C, it's a dependable choice for demanding industrial environments. Upgrade your wiring system with this versatile and robust cable, designed to meet your power and connectivity needs with utmost efficiency.