562A032-25-0

829100-000

Part Aliases: TE Connectivity | Raychem 829100-000  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 562A032-25-0
Part Aliases:829100-000
SKU:RYC562A032-25-0
Material:Fluid Resistant Modified Elastomer
Adhesive Pre-Coat:No
Breakout & Transition Material Systems Code:25
Number of Branches/Legs:5
Inside Diameter Range (Body):9.7 - 19.3 mm / .38 - .76 in
Inside Diameter Range (Leg 1):6.9 - 13.2 mm / .27 - .52 in
Inside Diameter Range (Leg 2):6.9 - 13.2 mm / .27 - .52 in
Inside Diameter Range (Leg 3):6.9 - 13.2 mm / .27 - .52 in
Inside Diameter Range (Leg 4):6.9 - 13.2 mm / .27 - .52 in
Power Cable Accessory:No
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
Adhesive Code:S1125
Breakout & Transition Adhesive Type:Adhesive Purchased Separately
Size Code:032
Molded Part Shape:Y Shape
Operating Temperature Range:-75 - 150 °C / -103 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: