Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 562A032-25/225-0 |
Part Aliases: | 982918-000 |
SKU: | RYC562A032-25/225-0 |
Material: | Fluid Resistant Modified Elastomer |
Adhesive Pre-Coat: | Yes |
Breakout & Transition Material Systems Code: | 25 |
Number of Branches/Legs: | 5 |
Inside Diameter Range (Body): | 9.7 - 19.3 mm / .38 - .76 in |
Inside Diameter Range (Leg 1): | 6.9 - 13.2 mm / .27 - .52 in |
Inside Diameter Range (Leg 2): | 6.9 - 13.2 mm / .27 - .52 in |
Inside Diameter Range (Leg 3): | 6.9 - 13.2 mm / .27 - .52 in |
Inside Diameter Range (Leg 4): | 6.9 - 13.2 mm / .27 - .52 in |
Power Cable Accessory: | No |
Fluid/Chemical Resistance: | Long-Term Exposure at High Temperature |
Adhesive Options: | /225 Precoat |
Adhesive Code: | 225 |
Breakout & Transition Adhesive Type: | High Performance Pre-Coat Adhesive |
Size Code: | 032 |
Molded Part Shape: | Y Shape |
Operating Temperature Range: | -75 - 150 °C / -103 - 302 °F |