70A1-24-16-4-J
70A1-24-16-4-J
Enhance the durability and functionality of your circular connectors with our stainless steel backshell, designed for seamless integration and reliable performance in various applications. Featuring a straight body orientation and a shell size of 24, this essential accessory ensures secure cable termination and strain relief. Perfect for maintaining signal integrity and protecting connections in demanding environments, it's a must-have component for professional installations. Explore our complete range of circular connector accessories and components for comprehensive solutions tailored to your needs. Trust in our high-quality products to meet your connectivity requirements with precision and efficiency.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 70A1-24-16-4-J |
Body Orientation: | Straight |
Shell Size: | 24 |
Body Material: | Stainless Steel |
SKU: | RYC70A1-24-16-4-J |
Primary Product Material: | Stainless Steel |
Cable Entry Diameter: | 25.4 mm |
Body Orientation: | Straight |
Compatible With Connector Shape: | Circular |
Compatible With Connector Shell Size: | 24 |
TE Connector Interface Code: | A |
Entry Size Code: | 16 |
Sealable: | Yes |
Termination Device Type: | Braided |
Connector Backshell Product Type: | Backshell |
Connector Backshell Product Style: | Screened |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |