Enhance the durability and functionality of your circular connector with this right-angle backshell. Crafted from high-quality aluminum alloy, it ensures reliable performance in demanding environments. Perfect for maintaining proper cable orientation, it is a vital accessory for secure and efficient connections. Elevate your connectivity setup with this essential component, designed to meet the stringent standards of circular connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 70A3-24-12-1-C
Body Orientation:Right Angle
Shell Size:24
Body Material:Aluminum Alloy
SKU:RYC70A3-24-12-1-C
Primary Product Material:Aluminum Alloy
Cable Entry Diameter:19 mm
Body Orientation:Right Angle
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:24
TE Connector Interface Code:A
Entry Size Code:12
Sealable:Yes
Termination Device Type:Braided
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Screened

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: