777745-000

Heilind Number:RYC777745-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:777745-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

FLDWC0311-20-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 777745-000
Outside Diameter:.06 - .064 in, 1.52 - 1.63 mm
Insulation Material:Radiation-Crosslinked, Polyalkene
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-65 - 125 °C
Conductor Outside Diameter:.037 - .039 in, .95 - .98 mm
Wire Size:20 AWG, .52 mm²
Rated Voltage:600 V
Jacket Color:White
Insulation Thickness:.005 in, .13 mm
SKU:RYC777745-000

Detailed Description

Enhance your wiring projects with this high-quality 20 AWG wire, boasting a durable tin-plated copper conductor for reliable conductivity. Its white radiation-crosslinked polyalkene insulation ensures safety and longevity, even in harsh environments with a wide operating temperature range of -65 to 125°C. With 19 strands and a single conductor, this wire offers flexibility and ease of use, while its precise dimensions (outside diameter .06-.064 in, conductor outside diameter .037-.039 in) make it suitable for various applications. Trust in its 600V rating for dependable performance, whether you're working on industrial machinery or intricate electronic systems. Ideal for hookup and equipment wiring, this cable is a must-have for any DIY enthusiast or professional electrician.