81044/12-16-6

Heilind Number:RYC81044/12-16-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/12-16-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

81044/12-16-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/12-16-6
Wire Size:16 AWG
Jacket Color:Blue
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Outside Diameter:.072 in, 1.83 mm
Number of Strands:19
Number of Conductors:1
Conductor Outside Diameter:.056 in, 1.42 mm
Part Aliases:282226-003
SKU:RYC81044/12-16-6

Detailed Description

Enhance your wiring projects with our high-quality 16 AWG wire, designed for reliable performance in a variety of applications. Featuring a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, this wire ensures both conductivity and safety. With a robust jacket in a striking blue color, it is easy to identify and stands out in any setup. Operating flawlessly in a wide temperature range from -65 to 150 °C, it is suitable for diverse environments. The 19 strands offer flexibility and ease of handling, while the single conductor setup simplifies installations. With an outside diameter of .072 inches (1.83 mm) and precise construction, this wire guarantees a secure and efficient connection. Perfect for hookup and equipment wiring, as well as various cable and assembly tasks, it is a must-have for professionals and DIY enthusiasts alike. Trust in the quality and performance of our wire to meet your project needs with excellence.