| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/12-20-4 |
| Wire Size: | 20 AWG |
| Jacket Color: | Yellow |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C |
| Outside Diameter: | .055 in, 1.4 mm |
| Number of Strands: | 19 |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Part Aliases: | 282215-002 |
| SKU: | RYC81044/12-20-4 |
81044/12-20-4
| Heilind Number: | RYC81044/12-20-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/12-20-4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 20 AWG wire featuring a vibrant yellow jacket. Designed for reliable performance, it boasts a 600 V rating and is constructed with tin-coated copper conductors for optimal conductivity. The insulation is made of modified radiation cross-linked PVDF, ensuring durability in a wide operating temperature range from -65 to 150 °C. With 19 strands and a single conductor, this wire offers flexibility and efficiency in various applications. RoHS compliant and meticulously crafted, it guarantees both safety and environmental responsibility. Upgrade to this hook-up wire to streamline your wiring needs with confidence and precision.

