81044/12-24-4

Heilind Number:RYC81044/12-24-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/12-24-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

81044/12-24-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/12-24-4
Wire Size:24 AWG
Jacket Color:Yellow
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Outside Diameter:.04 in, 1.02 mm
Number of Strands:19
Number of Conductors:1
Conductor Outside Diameter:.022 - .025 in, .55 - .63 mm
Part Aliases:282210-000
SKU:RYC81044/12-24-4

Detailed Description

Elevate your wiring projects with our meticulously crafted 24 AWG hook-up wire, a reliable essential for electrical connections. Featuring a single conductor made of tin-coated copper with 19 strands, this wire ensures optimal conductivity and durability. Its modified radiation cross-linked PVDF insulation guarantees safety and longevity, even in challenging environments with a wide operating temperature range of -65 to 150 °C. The yellow jacket color adds visibility and organization to your setup. With a rated voltage of 600 V, rest assured of its performance in various applications. The conductor's outside diameter of .022 - .025 in (.55 - .63 mm) and overall .04 in (1.02 mm) diameter provide flexibility and ease of use. Perfect for professionals and DIY enthusiasts alike, this wire is a must-have in any toolkit, meeting high standards for quality and performance in wire, cable, and assembly projects.