| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/12-24-97 |
| Wire Size: | 24 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C |
| Outside Diameter: | .04 in, 1.02 mm |
| Number of Strands: | 19 |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Jacket Striping Color: | Violet |
| Part Aliases: | 282645-000 |
| SKU: | RYC81044/12-24-97 |
81044/12-24-97
| Heilind Number: | RYC81044/12-24-97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/12-24-97 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality wire, crafted for optimal performance. Its durable 24 AWG tin-coated copper conductor ensures reliable connectivity, while the modified radiation cross-linked PVDF insulation guarantees safety and longevity even in harsh environments. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of applications. The white jacket with violet striping adds a touch of color coding convenience, and with 19 strands and a single conductor, it offers flexibility and ease of use. Trust in this wire for your hookup and equipment needs, knowing it meets the highest standards of quality and performance.

