81044/6-24-9

Heilind Number:RYC81044/6-24-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/6-24-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

81044/6-24-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/6-24-9
Wire Size:24 AWG
Jacket Color:White
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Part Aliases:262140-000
SKU:RYC81044/6-24-9

Detailed Description

Experience superior performance and reliability with our 24 AWG hookup wire, perfect for a wide range of applications. Featuring a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, this wire ensures excellent conductivity and protection against environmental factors. With a white jacket and a high rated voltage of 600 V, it is suitable for both indoor and outdoor use. Operating seamlessly in temperatures ranging from -65 to 150 °C, it is ideal for demanding environments. Trust in the quality of our hookup wire for all your wiring needs.