81044/6-4-0

Heilind Number:RYC81044/6-4-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/6-4-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

81044/6-4-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/6-4-0
Wire Size:4 AWG
Jacket Color:Black
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Part Aliases:262241-000
SKU:RYC81044/6-4-0

Detailed Description

Enhance your electrical connections with our top-of-the-line 4 AWG black hookup wire. Crafted with high-quality tin-coated copper conductors and modified radiation cross-linked PVDF insulation, this wire ensures optimal performance and durability. With a rated voltage of 600 V and an operating temperature range spanning from -65 to 150 °C, it's suitable for a wide range of applications. Trust in this wire for reliable and efficient power transmission in any setting.