| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/6-8-9 |
| Wire Size: | 8 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 262042-001 |
| SKU: | RYC81044/6-8-9 |
81044/6-8-9
| Heilind Number: | RYC81044/6-8-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/6-8-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience exceptional performance with our high-quality 8 AWG wire, designed for a variety of applications. Featuring a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, this wire ensures reliable conductivity and protection even in harsh environments. With a white jacket and a rated voltage of 600 V, it meets stringent safety standards for residential, commercial, and industrial use. Operating smoothly in temperatures ranging from -65 to 150 °C, it offers versatility and peace of mind. Suitable for hookup and equipment installations, this wire is a must-have for any wiring project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

