81044/9-0-9

Heilind Number:RYC81044/9-0-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/9-0-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

81044/9-0-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/9-0-9
Wire Size:1/0 AWG
Jacket Color:White
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Part Aliases:265116-000
SKU:RYC81044/9-0-9

Detailed Description

Experience optimal performance with our high-quality wire, featuring a 1/0 AWG size and a durable white jacket for enhanced visibility. With a rated voltage of 600 V, this wire is suitable for a wide range of applications. Crafted with tin-coated copper conductors and insulated with modified radiation cross-linked PVDF, it ensures reliable conductivity and longevity, even in challenging environments. Operating smoothly in temperatures ranging from -65 to 150 °C, it is a versatile and dependable choice for your electrical projects. Trust in the superior quality of our wire for all your hookup and equipment needs.