81044/9-10-45

Heilind Number:RYC81044/9-10-45
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/9-10-45
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

81044/9-10-45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/9-10-45
Wire Size:10 AWG
Jacket Color:Yellow
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Jacket Striping Color:Green
Part Aliases:171315-000
SKU:RYC81044/9-10-45

Detailed Description

Elevate your wiring projects with this high-performance 10 AWG hookup wire, expertly crafted for durability and efficiency. Featuring a vibrant yellow jacket with striking green striping, it stands out for easy identification in complex installations. The tin-coated copper conductor ensures reliable conductivity, while the modified radiation cross-linked PVDF insulation offers superior protection even in harsh environments. With a rated voltage of 600V and an operating temperature range from -65 to 150°C, this wire is suitable for a wide range of applications. Trust in its quality for your next project in the Hookup & Equipment Wire category.