| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/9-16-9 |
| Wire Size: | 16 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Outside Diameter: | .089 in, 2.26 mm |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .055 in, 1.4 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 265042-002 |
| SKU: | RYC81044/9-16-9 |
81044/9-16-9
| Heilind Number: | RYC81044/9-16-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/9-16-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 16 AWG single-conductor wire, boasting a durable tin-coated copper conductor and robust Modified Radiation Cross-linked PVDF insulation. With a white jacket and a rated voltage of 600V, it's suitable for a wide range of applications. Measuring just 0.089 inches in diameter, it's both flexible and easy to work with. Operating smoothly in temperatures ranging from -65 to 150°C, this wire is a reliable choice for various setups, making it a must-have in any toolkit.

