82/0122-22-6/9

Heilind Number:RYC82/0122-22-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:82/0122-22-6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

82/0122-22-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 82/0122-22-6/9
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C, -85 - 302 °F
Wire Color:White
Jacket Color:White
Number of Pairs:1
Outside Diameter:.04 mm, .086 in
Number of Strands:154
Number of Conductors:2
Part Aliases:CB1055-000
SKU:RYC82/0122-22-6/9

Detailed Description

Enhance your electrical connections with our high-performance wire, featuring a durable construction designed for industrial applications. With a voltage rating of 600 V AC, this wire ensures reliable power distribution. The 22 AWG silver-coated copper conductors, encased in a modified radiation cross-linked ETFE polymer jacket, guarantee optimal conductivity and protection against harsh environments. Operating flawlessly in temperatures ranging from -85 to 302 °F (-65 to 200 °C), this wire is suitable for a wide range of industrial settings. Its single pair configuration, consisting of 154 strands, offers flexibility and ease of installation. The white jacket and conductors make for easy identification, while the slender 0.086-inch diameter allows for efficient routing. Trust in the quality and performance of this wire for all your industrial and electrical power needs.