832609-000

Heilind Number:RYC832609-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:832609-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44B1131-22-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 832609-000
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
SKU:RYC832609-000

Detailed Description

Elevate your electrical connections with this high-performance cable, designed for industrial applications. Boasting a voltage rating of 600 V AC and constructed with durable tin-coated copper conductors, it ensures reliable power transmission. The 22 AWG wire size and Modified Radiation Cross-linked ETFE jacket provide exceptional flexibility and resistance to harsh environments, with an operating temperature range of -65 to 150 °C. Perfect for demanding industrial settings, this cable guarantees optimal performance and longevity.