91A1-08-06-1-B-HE100

91A1-08-06-1-B-HE100

Part Aliases: TE Connectivity | Raychem AAA7015-00  
Enhance the functionality and durability of your circular connector with this straight aluminum alloy backshell. Designed for a shell size 08 with a body orientation that ensures seamless connectivity, this essential accessory offers robust protection and strain relief for your connections. Ideal for various applications in industries such as aerospace, telecommunications, and automotive, it guarantees reliable performance in demanding environments. Upgrade your setup with this high-quality backshell to ensure optimal efficiency and longevity for your circular connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 91A1-08-06-1-B-HE100
Body Orientation:Straight
Shell Size:08
Body Material:Aluminum Alloy
Part Aliases:AAA7015-00
SKU:RYC91A1-08-06-1-B-HE100
Primary Product Material:Aluminum Alloy
Cable Entry Diameter:9.5 mm
Body Orientation:Straight
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:08
TE Connector Interface Code:A
Entry Size Code:06
Sealable:Yes
Termination Device Type:Spring
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Screened

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: