91A1-12-06-1-C-HE100

91A1-12-06-1-C-HE100

Part Aliases: TE Connectivity | Raychem AAA7105-00  
Enhance the durability and functionality of your circular connector with this straight backshell. Crafted from high-quality aluminum alloy, it offers reliable protection and secure fitting for seamless connectivity. Designed for a shell size 12 connector, it ensures a perfect match for your specific application. Ideal for various industries, from aerospace to telecommunications, this essential accessory guarantees optimal performance in demanding environments.Upgrade your connector setup with this backshell and experience enhanced efficiency and longevity in your operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 91A1-12-06-1-C-HE100
Body Orientation:Straight
Shell Size:12
Body Material:Aluminum Alloy
Part Aliases:AAA7105-00
SKU:RYC91A1-12-06-1-C-HE100
Primary Product Material:Aluminum Alloy
Cable Entry Diameter:9.5 mm
Body Orientation:Straight
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:12
TE Connector Interface Code:A
Entry Size Code:06
Sealable:Yes
Termination Device Type:Spring
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Screened

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: