91D1-08-09-1-B-HE200

91D1-08-09-1-B-HE200

Part Aliases: TE Connectivity | Raychem AAA8232-00  
Ensure full compliance with RoHS regulations with this premium circular connector backshell, crafted from durable aluminum alloy for optimal performance and longevity. Featuring a straight body orientation in shell size 08, it offers seamless integration and protection for your connector assembly. Designed for efficiency and convenience, this backshell is an essential component for various applications in the aerospace, automotive, and industrial sectors. Upgrade your connectivity solutions with this high-quality accessory, guaranteeing reliability and compliance with industry standards.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 91D1-08-09-1-B-HE200
Shell Size:08
Body Material:Aluminum Alloy
Body Orientation:Straight
Part Aliases:AAA8232-00
SKU:RYC91D1-08-09-1-B-HE200
Primary Product Material:Aluminum Alloy
Cable Entry Diameter:14.2 mm
Body Orientation:Straight
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:08
TE Connector Interface Code:D
Entry Size Code:09
Sealable:Yes
Termination Device Type:Spring
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Screened

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: