91D3-12-05-1-B-HE100

91D3-12-05-1-B-HE100

Part Aliases: TE Connectivity | Raychem AAA8900-00  
Enhance the durability and functionality of your circular connector setup with this high-quality backshell. Crafted from aluminum alloy, it ensures reliable performance in demanding environments. Designed for a right-angle body orientation, it provides seamless integration with compatible connectors. Its 12 shell size offers a secure fit, while the included HE100 hardware kit simplifies installation. Perfect for professional applications, this backshell guarantees optimal protection and connectivity for your electronic systems. Explore our range of circular connector accessories and components to complete your setup with ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 91D3-12-05-1-B-HE100
Shell Size:12
Body Material:Aluminum Alloy
Body Orientation:Right Angle
Part Aliases:AAA8900-00
SKU:RYC91D3-12-05-1-B-HE100
Primary Product Material:Aluminum Alloy
Cable Entry Diameter:7.9 mm
Body Orientation:Right Angle
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:12
TE Connector Interface Code:D
Entry Size Code:05
Sealable:Yes
Termination Device Type:Spring
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Screened

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: