91D3-12-06-1-C-HE100

91D3-12-06-1-C-HE100

Part Aliases: TE Connectivity | Raychem AAA8906-00  
Enhance the durability and functionality of your circular connectors with this right-angle backshell. Crafted from sturdy aluminum alloy, it ensures reliable performance in demanding environments. Its sleek design not only provides a secure fit but also adds a professional finish to your setup. Perfect for a wide range of applications, this backshell is a must-have accessory for any connector system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 91D3-12-06-1-C-HE100
Shell Size:12
Body Material:Aluminum Alloy
Body Orientation:Right Angle
Part Aliases:AAA8906-00
SKU:RYC91D3-12-06-1-C-HE100
Primary Product Material:Aluminum Alloy
Cable Entry Diameter:9.5 mm
Body Orientation:Right Angle
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:12
TE Connector Interface Code:D
Entry Size Code:06
Sealable:Yes
Termination Device Type:Spring
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Screened

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: