91D3-12-08-1-B-HE200

91D3-12-08-1-B-HE200

Part Aliases: TE Connectivity | Raychem AAA8916-00  
Enhance the performance and durability of your circular connectors with this high-quality backshell. Crafted from robust aluminum alloy, it ensures reliable protection and strain relief in right-angle orientations. Perfect for various industrial applications, this accessory guarantees seamless connectivity in demanding environments. Upgrade your setup with this essential component, designed for optimal efficiency and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 91D3-12-08-1-B-HE200
Shell Size:12
Body Material:Aluminum Alloy
Body Orientation:Right Angle
Part Aliases:AAA8916-00
SKU:RYC91D3-12-08-1-B-HE200
Primary Product Material:Aluminum Alloy
Cable Entry Diameter:12.7 mm
Body Orientation:Right Angle
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:12
TE Connector Interface Code:D
Entry Size Code:08
Sealable:Yes
Termination Device Type:Spring
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Screened

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: