91F1-10-06-1-C-HE100

91F1-10-06-1-C-HE100

Part Aliases: TE Connectivity | Raychem AAA9494-00  
Enhance the durability and functionality of your circular connectors with this high-quality backshell. Crafted from robust aluminum alloy, it provides reliable protection and support for your connection. Designed for straight body orientation, it ensures a secure fit for seamless performance. Perfect for various industrial applications, this backshell is a essential component for maintaining the integrity of your connections. Upgrade your setup with this premium accessory and experience enhanced efficiency and peace of mind.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 91F1-10-06-1-C-HE100
Body Orientation:Straight
Shell Size:10
Body Material:Aluminum Alloy
Part Aliases:AAA9494-00
SKU:RYC91F1-10-06-1-C-HE100
Primary Product Material:Aluminum Alloy
Cable Entry Diameter:9.5 mm / .375 in
Body Orientation:Straight
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:10
TE Connector Interface Code:F
Entry Size Code:06
Sealable:Yes
Termination Device Type:Spring
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Screened

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: