91F1-21-11-1-C-HE200

91F1-21-11-1-C-HE200

Part Aliases: TE Connectivity | Raychem AAB0148-00  
Enhance the performance and durability of your circular connectors with this straight backshell. Crafted from high-quality aluminum alloy, it ensures reliable protection and seamless connectivity. Designed for a 21 shell size, it guarantees a perfect fit for your application. Ideal for various industries, this backshell is a crucial component for maintaining the integrity of your connections. Upgrade your setup with this essential accessory and experience enhanced functionality and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 91F1-21-11-1-C-HE200
Body Orientation:Straight
Shell Size:21
Body Material:Aluminum Alloy
Part Aliases:AAB0148-00
SKU:RYC91F1-21-11-1-C-HE200
Primary Product Material:Aluminum Alloy
Cable Entry Diameter:17.4 mm / .685 in
Body Orientation:Straight
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:21
TE Connector Interface Code:F
Entry Size Code:11
Sealable:Yes
Termination Device Type:Spring
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Screened

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: