91H2-09-05-1-C-HE100

91H2-09-05-1-C-HE100

Part Aliases: TE Connectivity | Raychem AAB2635-00  
Enhance the connectivity of your circular connectors with this high-quality backshell, designed for optimal performance in demanding environments. Constructed from durable aluminum alloy, it ensures reliable protection and strain relief, while its 45° orientation offers flexibility in installation. Engineered for efficiency, this accessory is a crucial component for maintaining secure and efficient connections in various applications. Upgrade your setup with this essential connector accessory for seamless operation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 91H2-09-05-1-C-HE100
Body Orientation:45°
Shell Size:09
Body Material:Aluminum Alloy
Part Aliases:AAB2635-00
SKU:RYC91H2-09-05-1-C-HE100
Primary Product Material:Aluminum Alloy
Cable Entry Diameter:7.9 mm
Body Orientation:45°
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:09
TE Connector Interface Code:H
Entry Size Code:05
Sealable:Yes
Termination Device Type:Spring
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Screened

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: