91H2-15-10-1-B-HE200
91H2-15-10-1-B-HE200
Part Aliases: TE Connectivity | Raychem AAB2730-00
Enhance the durability and functionality of your circular connectors with this 45° aluminum alloy backshell. Designed for optimal performance, it provides secure protection and strain relief for your connections. Perfect for a wide range of applications, this component ensures reliable connectivity in demanding environments. Upgrade your setup with this essential accessory for seamless operation.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 91H2-15-10-1-B-HE200 |
Body Orientation: | 45° |
Shell Size: | 15 |
Body Material: | Aluminum Alloy |
Part Aliases: | AAB2730-00 |
SKU: | RYC91H2-15-10-1-B-HE200 |
Primary Product Material: | Aluminum Alloy |
Cable Entry Diameter: | 15.8 mm |
Body Orientation: | 45° |
Compatible With Connector Shape: | Circular |
Compatible With Connector Shell Size: | 15 |
TE Connector Interface Code: | H |
Entry Size Code: | 10 |
Sealable: | Yes |
Termination Device Type: | Spring |
Connector Backshell Product Type: | Backshell |
Connector Backshell Product Style: | Screened |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |